Surface mount fixed inductor featuring 0.27µH inductance with a 5% tolerance, tested at 25MHz. This shielded, multi-layer ferrite component offers a Q factor of 20 and a maximum DC current of 250mA. It has a DC resistance of 500mΩ and a self-resonant frequency of 150MHz. The 0805 case size (2012 metric) measures 2mm in length, 1.2mm in width, and 1.2mm in height, operating between -25°C and 105°C.
Bourns PM0805G-R27J technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 500mR |
| Height | 1.2mm |
| Inductance | 270nH |
| Lead Free | Contains Lead |
| Length | 2mm |
| Max DC Current | 250mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Q Factor | 20 |
| RoHS Compliant | No |
| Self Resonant Frequency | 150MHz |
| Series | PM0805G |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 25MHz |
| Tolerance | 5% |
| Weight | 0.000194oz |
| Width | 1.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns PM0805G-R27J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.