Surface mount fixed inductor with 390nH inductance and 5% tolerance, designed for RF applications. Features a shielded, multi-layer ferrite core with a Q factor of 25 at 25MHz. Rated for a maximum DC current of 200mA and a DC resistance of 650mR. Housed in an 0805 (2012 metric) case, this component operates from -25°C to 105°C and is supplied on tape and reel.
Bourns PM0805G-R39J technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 650mR |
| Height | 1.2mm |
| Inductance | 390nH |
| Lead Free | Contains Lead |
| Length | 2mm |
| Max DC Current | 200mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Q Factor | 25 |
| RoHS Compliant | No |
| Self Resonant Frequency | 135MHz |
| Series | PM0805G |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 25MHz |
| Tolerance | 5% |
| Weight | 0.000194oz |
| Width | 1.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns PM0805G-R39J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.