Bourns PM0805G-R82J-RC technical specifications.
| Package/Case | 0805 |
| Height | 1.2mm |
| Inductance | 820nH |
| Length | 2mm |
| Max DC Current | 300mA |
| Package Quantity | 4000 |
| Q Factor | 16 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 100MHz |
| Series | PM0805G |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Width | 1.2mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PM0805G-R82J-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.