Bourns PM0805H-10NJ technical specifications.
| Inductance | 10nH |
| Max DC Current | 300mA |
| Package Quantity | 4000 |
| Q Factor | 15 |
| RoHS Compliant | No |
| Self Resonant Frequency | 2.5GHz |
| Series | PM0805H |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 5% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns PM0805H-10NJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.