Bourns PM0805H-12NJ technical specifications.
| Package/Case | 0805 |
| Height | 0.85mm |
| Inductance | 12nH |
| Length | 2mm |
| Max DC Current | 300mA |
| Package Quantity | 4000 |
| Q Factor | 16 |
| RoHS Compliant | No |
| Self Resonant Frequency | 2.45GHz |
| Series | P0805G/H |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Weight | 0.000194oz |
| Width | 1.25mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns PM0805H-12NJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.