Bourns PM0805H-151NJ technical specifications.
| Package/Case | 0805 |
| Core Material | Ceramic |
| Inductance | 1.5uH |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Series | PM0805H |
| Shielding | Unshielded |
| Test Frequency | 50MHz |
| Tolerance | 5% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns PM0805H-151NJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.