
Surface mount fixed inductor featuring 180nH inductance with a 5% tolerance, designed for high-frequency applications. This shielded, multi-layer chip inductor operates with a Q factor of 16 at 50MHz and a self-resonant frequency of 500MHz. It supports a maximum DC current of 300mA and exhibits a DC resistance of 1.1 Ohms. The component is housed in an 0805 (2012 metric) case with ceramic core material, measuring 2mm in length, 1.25mm in width, and 0.85mm in height.
Bourns PM0805H-180NJ technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ceramic |
| DC Resistance (DCR) | 1.1R |
| Height | 0.85mm |
| Inductance | 180nH |
| Lead Free | Contains Lead |
| Length | 2mm |
| Max DC Current | 300mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 16 |
| RoHS Compliant | No |
| Self Resonant Frequency | 500MHz |
| Series | PM0805H |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 50MHz |
| Tolerance | 5% |
| Weight | 0.000194oz |
| Width | 1.25mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns PM0805H-180NJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.