Surface mount fixed inductor featuring 1.8nH inductance and 0.3A maximum DC current. This 0805 (2012 metric) case size component offers a Q factor of 10 at 100MHz, with a DC resistance of 100mR. Operating temperature range is -25°C to 105°C, with a self-resonant frequency of 6GHz. Ceramic core material and tape and reel packaging for 4000 units.
Bourns PM0805H-1N8 technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ceramic |
| DC Resistance (DCR) | 100mR |
| Height | 0.85mm |
| Inductance | 1.8nH |
| Lead Free | Contains Lead |
| Length | 2mm |
| Max DC Current | 300mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Q Factor | 10 |
| RoHS Compliant | No |
| Self Resonant Frequency | 6GHz |
| Series | PM0805H |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Weight | 0.000194oz |
| Width | 1.25mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns PM0805H-1N8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.