
Surface mount fixed inductor with 270nH inductance and 5% tolerance, designed for high-frequency applications. Features a 0805 case size (2012 metric) with ceramic core material, offering a Q factor of 18 at 50MHz test frequency and a self-resonant frequency of 650MHz. This component supports a maximum DC current of 300mA and has a DC resistance of 950mR. Operating temperature range is -25°C to 105°C.
Bourns PM0805H-270NJ technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ceramic |
| DC Resistance (DCR) | 950mR |
| Height | 0.85mm |
| Inductance | 270nH |
| Lead Free | Contains Lead |
| Length | 2mm |
| Max DC Current | 300mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Q Factor | 18 |
| RoHS Compliant | No |
| Self Resonant Frequency | 650MHz |
| Series | PM0805H |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 50MHz |
| Tolerance | 5% |
| Weight | 0.000194oz |
| Width | 1.25mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns PM0805H-270NJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.