Bourns PM0805H-330NJ-RC technical specifications.
| Package/Case | 0805 |
| Height | 0.85mm |
| Inductance | 330nH |
| Length | 2mm |
| Max DC Current | 300mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 14 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 550MHz |
| Series | PM0805H |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PM0805H-330NJ-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
