Surface mount fixed inductor featuring 3.3nH inductance and a 0.3A maximum DC current rating. This ceramic core component operates within a -25°C to 105°C temperature range and exhibits a 13 Q-factor at 100MHz. Measuring 2mm x 1.25mm x 0.85mm, it offers a 0.13 Ohm DC resistance and a 6GHz self-resonant frequency. Packaged on tape and reel for automated assembly.
Bourns PM0805H-3N3 technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ceramic |
| DC Resistance (DCR) | 130mR |
| Height | 0.85mm |
| Inductance | 3.3nH |
| Lead Free | Contains Lead |
| Length | 2mm |
| Max DC Current | 300mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Q Factor | 13 |
| RoHS Compliant | No |
| Self Resonant Frequency | 6GHz |
| Series | PM0805H |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Weight | 0.000194oz |
| Width | 1.25mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns PM0805H-3N3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.