
Surface mount fixed inductor with 10µH inductance and 10% tolerance, designed for RF applications. Features a ferrite core, 4.2Ω DCR, and a maximum DC current of 200mA. Operates within a temperature range of -40°C to 125°C. Housed in a 1008 (2520 metric) case code, this unshielded component is supplied on tape and reel.
Bourns PM1008-100K-RC technical specifications.
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | 1008 |
| Core Material | Ceramic, Ferrite |
| DC Resistance (DCR) | 4.2R |
| Depth | 2.2mm |
| Height | 1.6mm |
| Inductance | 10uH |
| Length | 2.5mm |
| Max DC Current | 200mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 20 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 40MHz |
| Series | PM1008 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 2.5MHz |
| Tolerance | 10% |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PM1008-100K-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
