Bourns PM1008-10NM technical specifications.
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | 1008 |
| Core Material | Ceramic |
| DC Resistance (DCR) | 80mR |
| Height | 1.6mm |
| Inductance | 10nH |
| Lead Free | Contains Lead |
| Length | 2.5mm |
| Max DC Current | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 50 |
| RoHS Compliant | No |
| Self Resonant Frequency | 4.1GHz |
| Series | PM1008 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 50MHz |
| Tolerance | 20% |
| Width | 2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns PM1008-10NM to view detailed technical specifications.
No datasheet is available for this part.