
Surface mount fixed inductor featuring 10nH inductance with a 20% tolerance, tested at 100MHz. This wirewound ceramic core component offers a Q factor of 50 and a DC resistance of 80mR. Rated for a maximum DC current of 1A (600mA typical), it operates within a temperature range of -55°C to 125°C. The 1008 (2520 metric) case size is designed for surface mounting and comes in tape and reel packaging.
Bourns PM1008-10NM-RC technical specifications.
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | 1008 |
| Core Material | Ceramic |
| DC Current | 600mA |
| DC Resistance (DCR) | 80mR |
| Depth | 2.2mm |
| Height | 1.6mm |
| Inductance | 10nH |
| Length | 2.5mm |
| Max DC Current | 1A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 50 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 4.1GHz |
| Series | PM1008 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 20% |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PM1008-10NM-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.