Surface mount wirewound fixed inductor with 15nH inductance and 20% tolerance, designed for RF applications. Features a ceramic core, 1A DC current rating, and 100mΩ DC resistance. Operates within a -55°C to 125°C temperature range, with a Q factor of 50 at 50MHz and a self-resonant frequency of 2.5GHz. Packaged in a 1008 case size (2.5mm x 2mm x 1.6mm) on tape and reel.
Bourns PM1008-15NM technical specifications.
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | 1008 |
| Core Material | Ceramic |
| DC Current | 1A |
| DC Resistance (DCR) | 100mR |
| Depth | 2.79mm |
| Height | 1.6mm |
| Inductance | 15nH |
| Lead Free | Contains Lead |
| Length | 2.5mm |
| Max DC Current | 1A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 50 |
| RoHS Compliant | No |
| Self Resonant Frequency | 2.5GHz |
| Series | PM1008 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 50MHz |
| Tolerance | 20% |
| Width | 2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns PM1008-15NM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.