
Surface mount fixed inductor with 22nH inductance and 20% tolerance, designed for RF applications. Features a ceramic core, 600mA current rating, and 0.12 Ohm DC resistance. Operates across a -55°C to 125°C temperature range with a 55 Q-factor at 100MHz. Packaged in a 1008 (2520 metric) case, tape and reel.
Bourns PM1008-22NM-RC technical specifications.
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | 1008 |
| Core Material | Ceramic |
| Current Rating | 600mA |
| DC Resistance (DCR) | 100mR |
| Height | 1.6mm |
| Height - Seated (Max) | 0.071inch |
| Inductance | 22nH |
| Lead Free | Lead Free |
| Length | 0.098inch |
| Max DC Current | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 55 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 2.4GHz |
| Series | PM1008 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 20% |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PM1008-22NM-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.