Surface mount fixed inductor featuring 27nH inductance with a 20% tolerance, designed for RF applications. This unshielded, ceramic core component offers a current rating of 600mA, a DC resistance of 100mR, and a Q factor of 55 at 100MHz. Operating across a temperature range of -55°C to 125°C, it is housed in a 1008 (2520 metric) case and supplied on tape and reel.
Bourns PM1008-27NM-RC technical specifications.
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | 1008 |
| Core Material | Ceramic |
| Current Rating | 600mA |
| DC Resistance (DCR) | 100mR |
| Height | 1.6mm |
| Height - Seated (Max) | 0.071inch |
| Inductance | 27nH |
| Lead Free | Lead Free |
| Length | 0.098inch |
| Max DC Current | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 55 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1.6GHz |
| Series | PM1008 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 20% |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PM1008-27NM-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.