Surface mount wirewound RF inductor with 2.2µH inductance and 10% tolerance. Features a 2.8Ω DC resistance, 250mA current rating, and a Q factor of 28 at 7.9MHz. Operates within a -55°C to 125°C temperature range and has a self-resonant frequency of 160MHz. Housed in a 1008 (2520 metric) case code, this unshielded component is suitable for surface mounting and is provided on tape and reel.
Bourns PM1008-2R2K-RC technical specifications.
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | 1008 |
| Core Material | Ceramic, Ferrite |
| Current Rating | 250mA |
| DC Resistance (DCR) | 2.8R |
| Depth | 2.2mm |
| Height | 1.6mm |
| Height - Seated (Max) | 0.071inch |
| Inductance | 2.2uH |
| Lead Free | Lead Free |
| Length | 0.098inch |
| Max DC Current | 250mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 28 |
| Radiation Hardening | No |
| Resistance | 2.8R |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 160MHz |
| Series | PM1008 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 7.9MHz |
| Tolerance | 10% |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PM1008-2R2K-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.