Bourns PM1008-2R7K technical specifications.
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | 1008 |
| Core Material | Ceramic |
| DC Resistance (DCR) | 3.2R |
| Height | 1.6mm |
| Inductance | 2.7uH |
| Lead Free | Contains Lead |
| Length | 2.5mm |
| Max DC Current | 290mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 22 |
| RoHS Compliant | No |
| Self Resonant Frequency | 140MHz |
| Series | PM1008 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 7.9MHz |
| Tolerance | 10% |
| Width | 2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns PM1008-2R7K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.