Surface mount fixed inductor featuring 2.7µH inductance with a 10% tolerance. This wirewound component operates with a Q factor of 22 at 7.9MHz and has a self-resonant frequency of 70MHz. It supports a maximum DC current of 195mA and exhibits a DC resistance of 1.7 Ohms. Housed in a 1008 (2520 metric) case, it measures 2.5mm in length, 2mm in width, and 1.6mm in height, with a depth of 2.2mm. Operating across a temperature range of -55°C to 125°C, this lead-free and RoHS compliant component is supplied on tape and reel.
Bourns PM1008-2R7K-RC technical specifications.
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | 1008 |
| Core Material | Ceramic, Ferrite |
| DC Resistance (DCR) | 1.7R |
| Depth | 2.2mm |
| Height | 1.6mm |
| Inductance | 2.7uH |
| Lead Free | Lead Free |
| Length | 2.5mm |
| Max DC Current | 195mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 22 |
| Radiation Hardening | No |
| Resistance | 1.7R |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 70MHz |
| Series | PM1008 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 7.9MHz |
| Tolerance | 10% |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PM1008-2R7K-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.