
Surface mount fixed inductor with 39nH inductance and 20% tolerance, designed for RF applications. Features a ceramic core, 1A maximum DC current rating, and 0.15 Ohm DC resistance. Operates across a temperature range of -55°C to 125°C, with a Q factor of 60 at 50MHz and a self-resonant frequency of 1.5GHz. Packaged in a 1008 (2520 metric) case, this unshielded component is supplied on tape and reel.
Bourns PM1008-39NM technical specifications.
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | 1008 |
| Core Material | Ceramic |
| DC Resistance (DCR) | 150mR |
| Height | 1.6mm |
| Inductance | 39nH |
| Lead Free | Contains Lead |
| Length | 2.5mm |
| Max DC Current | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 60 |
| RoHS Compliant | No |
| Self Resonant Frequency | 1.5GHz |
| Series | PM1008 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 50MHz |
| Tolerance | 20% |
| Width | 2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns PM1008-39NM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
