Surface mount fixed inductor with 3.9µH inductance and 10% tolerance. Features a 2.1Ω DC resistance, 180mA max DC current, and 20 Q-factor at 7.9MHz. Operates from -55°C to 125°C in a 1008 case size. Ceramic/ferrite core material, unshielded, with SMD/SMT termination.
Bourns PM1008-3R9K-RC technical specifications.
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | 1008 |
| Core Material | Ceramic, Ferrite |
| DC Resistance (DCR) | 2.1R |
| Depth | 2.2mm |
| Height | 1.6mm |
| Inductance | 3.9uH |
| Length | 2.5mm |
| Max DC Current | 180mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 20 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 48MHz |
| Series | PM1008 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 7.9MHz |
| Tolerance | 10% |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PM1008-3R9K-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.