Surface mount fixed inductor featuring 5.6µH inductance with a 10% tolerance, tested at 7.9MHz. This wirewound component offers a Q factor of 20 and a maximum DC current rating of 180mA. It has a DC resistance of 4.9 Ohms and a self-resonant frequency of 40MHz. The inductor is housed in a 1008 (2520 metric) case with ferrite core material, suitable for surface mount applications and supplied on tape and reel.
Bourns PM1008-5R6K-RC technical specifications.
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | 1008 |
| Core Material | Ceramic, Ferrite |
| DC Resistance (DCR) | 4.9R |
| Depth | 2.2mm |
| Height | 1.6mm |
| Inductance | 5.6uH |
| Length | 2.5mm |
| Max DC Current | 180mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 20 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 40MHz |
| Series | PM1008 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 7.9MHz |
| Tolerance | 10% |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PM1008-5R6K-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.