Surface mount fixed inductor featuring 150nH inductance with a 10% tolerance, tested at 25MHz. This ceramic core component offers a 45 Q-factor and a maximum DC current of 500mA, with a DCR of 220mR. Operating across a temperature range of -55°C to 125°C, it is housed in a 1008 case code and supplied on tape and reel.
Bourns PM1008-R15K-RC technical specifications.
| Case Code (Imperial) | 1008 |
| Package/Case | 1008 |
| Core Material | Ceramic |
| DC Resistance (DCR) | 220mR |
| Depth | 2.2mm |
| Height | 2.29mm |
| Inductance | 150nH |
| Length | 2.92mm |
| Max DC Current | 500mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 45 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 850MHz |
| Series | PM1008 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 25MHz |
| Tolerance | 10% |
| Width | 2.79mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PM1008-R15K-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.