Surface mount fixed inductor with 180nH inductance and 10% tolerance, designed for RF applications. Features a ceramic core, 45 Q-factor at 25MHz, and a maximum DC current of 500mA. This unshielded component has a DC resistance of 330mΩ and operates within a temperature range of -55°C to 125°C. Packaged in a 1008 (2520 metric) case, it is supplied on tape and reel.
Bourns PM1008-R18K-RC technical specifications.
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | 1008 |
| Core Material | Ceramic |
| DC Resistance (DCR) | 330mR |
| Depth | 2.2mm |
| Height | 1.6mm |
| Inductance | 180nH |
| Length | 2.5mm |
| Max DC Current | 500mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 45 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 750MHz |
| Series | PM1008 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 25MHz |
| Tolerance | 10% |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PM1008-R18K-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.