
Surface mount fixed inductor with 560nH inductance and 10% tolerance, operating at 25MHz. Features a 45 Q-factor and 400mA maximum DC current. Constructed with a ceramic core and unshielded design, this component offers a DC resistance of 1.33 Ohms. Housed in a 1008 case code, it operates within a temperature range of -55°C to 125°C and is supplied on tape and reel.
Bourns PM1008-R56K-RC technical specifications.
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | 1008 |
| Core Material | Ceramic |
| DC Resistance (DCR) | 1.33R |
| Depth | 2.2mm |
| Height | 2.29mm |
| Inductance | 560nH |
| Length | 2.92mm |
| Max DC Current | 400mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 45 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 415MHz |
| Series | PM1008 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 25MHz |
| Tolerance | 10% |
| Width | 2.79mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PM1008-R56K-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.