Bourns PM1008S-220M technical specifications.
| Inductance | 22uH |
| Max DC Current | 650mA |
| Package Quantity | 750 |
| Q Factor | 40 |
| RoHS Compliant | No |
| Self Resonant Frequency | 26MHz |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Tolerance | 20% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns PM1008S-220M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.