
Bourns PM1008S-221M technical specifications.
| Inductance | 220uH |
| Max DC Current | 210mA |
| Package Quantity | 750 |
| Q Factor | 55 |
| RoHS Compliant | No |
| Self Resonant Frequency | 4.5MHz |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Tolerance | 20% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns PM1008S-221M to view detailed technical specifications.
No datasheet is available for this part.