
Surface mount wirewound fixed inductor with 2.7uH inductance and 20% tolerance. Features a ferrite core, 1.3A DC current rating, and 0.14 Ohm DC resistance. Operates from -40°C to 85°C with a Q factor of 38 at 100kHz. Shielded design in a 1008 package, supplied on tape and reel.
Bourns PM1008S-2R7M-RC technical specifications.
| Package/Case | 1008 |
| Core Material | Ferrite |
| DC Current | 1.3A |
| DC Resistance (DCR) | 140mR |
| Depth | 3.81mm |
| Height | 2.74mm |
| Inductance | 2.7uH |
| Length | 3.81mm |
| Max DC Current | 1.3A |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 38 |
| Radiation Hardening | No |
| Resistance | 0.14R |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 185MHz |
| Series | PM1008S |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 3.81mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PM1008S-2R7M-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
