Surface mount shielded wirewound inductor with 4.7µH inductance and 20% tolerance. Features a ferrite core, 1A maximum DC current, and 350mΩ DC resistance. Operates across a -40°C to 85°C temperature range, with a Q factor of 38 at 100kHz and a self-resonant frequency of 160MHz. Packaged in a 1008 case size, 750 units per reel.
Bourns PM1008S-4R7M-RC technical specifications.
| Case Code (Imperial) | 1008 |
| Package/Case | 1008 |
| Core Material | Ferrite |
| DC Current | 1A |
| DC Resistance (DCR) | 350mR |
| Depth | 3.81mm |
| Height | 2.74mm |
| Inductance | 4.7uH |
| Length | 3.81mm |
| Max DC Current | 1A |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Q Factor | 38 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 160MHz |
| Series | PM1008S |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 3.81mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PM1008S-4R7M-RC to view detailed technical specifications.
No datasheet is available for this part.