Surface mount shielded wirewound inductor with 5.6µH inductance and 20% tolerance, operating at 100kHz. Features a ferrite core, 1A current rating, and 0.4Ω DCR. Designed for surface mounting with a 1008 case code, this component offers a Q factor of 38 and a self-resonant frequency of 150MHz. Operating temperature range is -40°C to 85°C.
Bourns PM1008S-5R6M-RC technical specifications.
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | 1008 |
| Core Material | Ferrite |
| Current Rating | 1A |
| DC Current | 1A |
| DC Resistance (DCR) | 400mR |
| Depth | 3.81mm |
| Height | 2.74mm |
| Height - Seated (Max) | 0.071inch |
| Inductance | 5.6uH |
| Length | 3.81mm |
| Max DC Current | 1A |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Q Factor | 38 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 150MHz |
| Series | PM1008S |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.001693oz |
| Width | 3.81mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PM1008S-5R6M-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.