Bourns PM1008S-680M technical specifications.
| Inductance | 68uH |
| Max DC Current | 300mA |
| Package Quantity | 750 |
| Q Factor | 45 |
| RoHS Compliant | No |
| Self Resonant Frequency | 12MHz |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Tolerance | 20% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns PM1008S-680M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.