Bourns PM1008S-680M-RC technical specifications.
| Package/Case | 1008 |
| Core Material | Ferrite |
| DC Current | 300mA |
| DC Resistance (DCR) | 3.8R |
| Depth | 3.81mm |
| Height | 2.74mm |
| Inductance | 68uH |
| Length | 3.81mm |
| Max DC Current | 300mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 45 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 12MHz |
| Series | PM1008S |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 3.81mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PM1008S-680M-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.