Bourns PM1008S-820M-RC technical specifications.
| Package/Case | 1008 |
| Height | 2.74mm |
| Inductance | 82uH |
| Length | 3.81mm |
| Max DC Current | 280mA |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Q Factor | 45 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 9MHz |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 3.81mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PM1008S-820M-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.