Surface mount fixed inductor featuring a ferrite core and shielded construction. Offers 15µH inductance with a 30% tolerance, rated for 2.8A DC current and 2.7A saturation current. Boasts a low DC resistance of 37mΩ and a Q-factor of 24 at 100kHz. Operates within a temperature range of -40°C to 125°C. Packaged in tape and reel for automated assembly.
Bourns PM104SH-150-RC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Current | 2.8A |
| DC Resistance (DCR) | 37mR |
| Depth | 10.3mm |
| Height | 4mm |
| Inductance | 15uH |
| Length | 10.2mm |
| Max DC Current | 2.8A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Saturation Current | 2.7A |
| Self Resonant Frequency | 16MHz |
| Series | PM104SH |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 2.52MHz |
| Tolerance | 30% |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PM104SH-150-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.