Bourns PM104SH-151-RC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 358mR |
| Height | 3.8mm |
| Inductance | 150uH |
| Length | 10mm |
| Max DC Current | 900mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Saturation Current | 800mA |
| Self Resonant Frequency | 5MHz |
| Series | PM104SH |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 796kHz |
| Tolerance | 30% |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PM104SH-151-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.