Bourns PM104SH-1R5-RC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 5.2mR |
| Height | 3.8mm |
| Inductance | 1.5uH |
| Length | 10mm |
| Max DC Current | 7.2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Saturation Current | 7A |
| Self Resonant Frequency | 65MHz |
| Series | PM104SH |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 7.96MHz |
| Tolerance | 30% |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PM104SH-1R5-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.