
Surface mount fixed inductor featuring a ferrite core and shielded construction. This component offers 3.8µH inductance with a 30% tolerance, designed for operation up to 5.5A DC current. It exhibits a low DC resistance of 15mΩ and a Q-factor of 14 at 100KHz, with a self-resonant frequency of 35MHz. Operating temperature range is -40°C to 125°C, packaged in tape and reel.
Bourns PM104SH-3R8-RC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Current | 5.5A |
| DC Resistance (DCR) | 15mR |
| Depth | 10.3mm |
| Height | 3.8mm |
| Inductance | 3.8uH |
| Length | 10mm |
| Max DC Current | 5.5A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Saturation Current | 5.5A |
| Self Resonant Frequency | 35MHz |
| Series | PM104SH |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 7.96MHz |
| Tolerance | 30% |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PM104SH-3R8-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.