Surface mount fixed inductor featuring a ferrite core for power applications. This shielded bobbin-core component offers 68µH inductance with a 30% tolerance, tested at 2.52MHz. It handles a DC current of 1.1A with a DC resistance of 166mΩ and a saturation current of 1.3A. Operating temperature range is -40°C to 125°C, packaged in tape and reel.
Bourns PM104SH-680-RC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Current | 1.1A |
| DC Resistance (DCR) | 166mR |
| Depth | 10.3mm |
| Height | 3.8mm |
| Inductance | 68uH |
| Length | 10mm |
| Max DC Current | 1.1A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Saturation Current | 1.3A |
| Self Resonant Frequency | 7MHz |
| Series | PM104SH |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 2.52MHz |
| Tolerance | 30% |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PM104SH-680-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.