
The PM105-120M is a surface mount fixed inductor from Bourns with a ferrite core and a nonstandard package. It has a maximum DC current rating of 2.45A and a maximum operating temperature of 100°C. The inductor measures 9.8mm in diameter and 5.8mm in height. It is available in a package quantity of 500 and is packaged on a tape and reel. The inductor has a self resonant frequency of 23MHz and a Q factor of 30. It is not RoHS compliant.
Bourns PM105-120M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 70mR |
| Diameter | 9.8mm |
| Height | 5.8mm |
| Inductance | 12uH |
| Max DC Current | 2.45A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| RoHS Compliant | No |
| Self Resonant Frequency | 23MHz |
| Series | PM105 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 2.52MHz |
| Tolerance | 20% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns PM105-120M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.