Bourns PM105-221K technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 730mR |
| Diameter | 9.8mm |
| Height | 5.8mm |
| Inductance | 220uH |
| Max DC Current | 660mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| Self Resonant Frequency | 5MHz |
| Series | PM105 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns PM105-221K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.