Surface mount fixed inductor featuring a ferrite core with 220µH inductance and a 10% tolerance. Rated for 660mA maximum DC current, it offers a DC resistance of 730mΩ and a saturation current of 1.1A. Operating temperature range spans -30°C to 125°C, with a test frequency of 1kHz and a Q-factor of 12. Packaged in tape and reel, this unshielded component is RoHS compliant.
Bourns PM105-221K-RC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 660mA |
| DC Resistance (DCR) | 730mR |
| Diameter | 9.8mm |
| Height | 5.8mm |
| Height - Seated (Max) | 0.228inch |
| Inductance | 220uH |
| Lead Free | Lead Free |
| Length | 0.386inch |
| Max DC Current | 660mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 1.1A |
| Self Resonant Frequency | 3.8MHz |
| Series | PM105 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| Width | 0.386inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns PM105-221K-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.