Bourns PM105-331K technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 1.15R |
| Diameter | 10mm |
| Height | 5.8mm |
| Inductance | 330uH |
| Lead Free | Contains Lead |
| Max DC Current | 520mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Q Factor | 12 |
| RoHS Compliant | No |
| Self Resonant Frequency | 4MHz |
| Series | PM105 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns PM105-331K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.