
Surface mount power inductor featuring 68µH inductance with a 10% tolerance, designed for high-frequency applications with a test frequency of 1kHz. This unshielded ferrite core inductor offers a maximum DC current of 1.1A and a saturation current of 2A, with a low DC resistance of 220mΩ. Operating within a temperature range of -30°C to 125°C, it is packaged in tape and reel for automated assembly.
Bourns PM105-680K-RC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 220mR |
| Diameter | 9.8mm |
| Height | 5.8mm |
| Inductance | 68uH |
| Inductance Tolerance | 10% |
| Lead Free | Lead Free |
| Max DC Current | 1.1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 1.1A |
| RoHS Compliant | Yes |
| Saturation Current | 2A |
| Self Resonant Frequency | 7MHz |
| Series | PM105 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Bourns PM105-680K-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.