
Surface mount fixed inductor featuring 820µH inductance with a 10% tolerance, tested at 1kHz. This ferrite core component offers a 240mA current rating and a DC resistance of 2.55Ω. Designed for surface mount applications, it operates within a temperature range of -30°C to 125°C and is supplied on tape and reel.
Bourns PM105-821K-RC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 240mA |
| DC Resistance (DCR) | 2.55R |
| Diameter | 10mm |
| Height | 5.8mm |
| Height - Seated (Max) | 0.228inch |
| Inductance | 820uH |
| Lead Free | Lead Free |
| Length | 0.386inch |
| Max DC Current | 240mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 560mA |
| Self Resonant Frequency | 2MHz |
| Series | PM105 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PM105-821K-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.