
Surface mount shielded power inductor with 18µH inductance and 20% tolerance, designed for 100kHz test frequency. Features a ferrite core, 1.6A current rating, and 80mΩ DC resistance. Operating temperature range is -30°C to 125°C. Packaged in tape and reel.
Bourns PM105SB-180M-RC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 1.6A |
| DC Resistance (DCR) | 80mR |
| Diameter | 10mm |
| Height | 0.189inch |
| Inductance | 18uH |
| Lead Free | Lead Free |
| Length | 0.402inch |
| Max DC Current | 1.6A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 21MHz |
| Series | PM105SB |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PM105SB-180M-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
