Bourns PM105SB-271K technical specifications.
| Package/Case | SMD/SMT |
| Current Rating | 410mA |
| Diameter | 9.9mm |
| Height | 4.5mm |
| Inductance | 270uH |
| Max DC Current | 410mA |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Self Resonant Frequency | 5MHz |
| Series | PM105SB |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns PM105SB-271K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.