Surface mount shielded power inductor with 270µH inductance and 10% tolerance. Features a ferrite core, 410mA max DC current, and 870mΩ DC resistance. Operates from -30°C to 125°C, with a test frequency of 100kHz and a Q-factor of 30. Packaged in tape and reel for automated assembly.
Bourns PM105SB-271K-RC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 870mR |
| Diameter | 9.9mm |
| Height | 4.5mm |
| Inductance | 270uH |
| Inductance Tolerance | 10% |
| Inductor Type | POWER |
| Lead Free | Lead Free |
| Max DC Current | 410mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 5MHz |
| Series | PM105SB |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Bourns PM105SB-271K-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.