
Surface mount shielded power inductor with 33µH inductance and 15% tolerance. Features a ferrite core and body, operating from -30°C to 125°C. Rated for 1.2A DC current with a low 0.11Ω DCR. Designed for surface mounting with tape and reel packaging.
Bourns PM105SB-330L-RC technical specifications.
| Body Material | Ferrite |
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Current | 1.2A |
| DC Resistance (DCR) | 110mR |
| Diameter | 9.9mm |
| Height | 4.5mm |
| Inductance | 33uH |
| Inductance Tolerance | 15% |
| Lead Free | Lead Free |
| Max DC Current | 1.2A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 1.2A |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 14MHz |
| Series | PM105SB |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 15% |
| RoHS | Compliant |
Download the complete datasheet for Bourns PM105SB-330L-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
