
Surface mount shielded power inductor featuring a ferrite core and 470µH inductance with a 10% tolerance. Designed for 100kHz operation, it offers a 26 Q-factor and a maximum DC current of 330mA. This component has a DC resistance of 1.5Ω and operates within a temperature range of -30°C to 125°C. Packaged in tape and reel, it is RoHS compliant.
Bourns PM105SB-471K-RC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 1.5R |
| Diameter | 9.9mm |
| Height | 4.5mm |
| Inductance | 470uH |
| Inductance Tolerance | 10% |
| Lead Free | Lead Free |
| Max DC Current | 330mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 330mA |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 3MHz |
| Series | PM105SB |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Bourns PM105SB-471K-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
